EBC50DCMN

Heilind Number:SULEBC50DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCMN

Detailed Description

Introducing EBC50DCMN, a high-performance board-to-board PCB connector suitable for demanding electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows, accommodating a total of 100 positions with a pitch of 2.54mm (.1 in). Its contact pins, made of Phosphor Bronze and plated with Gold, ensure reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The termination method of wire wrap and termination plating of Matte Tin provide secure and lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector offers robust performance in varied environments. Its straight orientation, hairpin contact type, and tail length of 14.22mm (.56 in) make it easy to install and use. Measuring .61 inches in height and 9.4mm (.37 in) in width, it's compact yet sturdy. Ideal for applications where reliability is paramount, this connector is a critical component for high-quality electronic systems.