EBC50DCMS-S288

Heilind Number:SULEBC50DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCMS-S288

Detailed Description

The EBC50DCMS-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with two rows and 100 positions, this connector offers seamless connectivity in dense electronic assemblies. Its female gender and side hole mount type make it versatile for various PCB layouts. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh operating conditions. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-power transmission. The termination method is through card extender, and the tail length is 13.84mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The termination plating is matte tin, further enhancing its durability. Overall, the EBC50DCMS-S288 is a reliable and efficient solution for demanding PCB interconnect requirements.