EBC50DCMS

Heilind Number:SULEBC50DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCMS

Detailed Description

The SKU EBC50DCMS presents a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with PBT and phosphor bronze, it guarantees robustness and reliability. Featuring two rows for enhanced connectivity, this female connector boasts a side-hole mount type and wire wrap termination method for seamless installation. Its gold-plated phosphor bronze contacts ensure optimal conductivity, with a pitch of 2.54mm (.1 in) catering to precise connections. Operating at voltages of up to 700 VAC and amperages of 3A, it's ideal for power-intensive setups. With a straight orientation, 100 positions, and a tail length of 14.22mm (.56 in), it offers versatility in design. Rated for a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions - with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in) - make it space-efficient. With matte tin termination plating, it ensures durability and longevity. Classified under the Board To Board PCB Connectors, Card Edge Connectors, and Connectors categories, the EBC50DCMS is a top choice for high-reliability applications.