EBC50DCMT-S288

Heilind Number:SULEBC50DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCMT-S288

Detailed Description

The EBC50DCMT-S288 is a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 100 hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and operating voltage of 700VAC, it offers excellent connectivity for power and data signals. The threaded mount type and card extender termination method make installation easy and secure. Rated for operation in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the demands of modern electronic devices. Additionally, with termination plating in matte tin, it guarantees long-term performance and durability. Whether used in aerospace, telecommunications, or industrial applications, the EBC50DCMT-S288 is a dependable choice for high-reliability connectivity needs.