| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCMT |
EBC50DCMT
| Heilind Number: | SULEBC50DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCMT, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and longevity. The gold-plated contacts guarantee optimal signal transfer, while the wire wrap termination method allows for secure and efficient installation. With a straight orientation and two rows of hairpin contacts, it provides a versatile connectivity solution for various electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, the EBC50DCMT is a dependable choice for mission-critical systems.

