The EBC50DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 100 positions, this connector ensures secure and reliable connections. With a current rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation provide efficient and stable mating. The termination method is through card extender with a clearance hole mount type, making installation easy and convenient. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets industry standards for performance and reliability. The connector is RoHS compliant and has matte tin termination plating. Perfect for use in aerospace, military, and other high-reliability applications, the EBC50DCSD-S288 ensures seamless connectivity in even the harshest environments.