EBC50DCSD

Heilind Number:SULEBC50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCSD

Detailed Description

Introducing the EBC50DCSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capability of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the hairpin design ensures secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make for easy installation on PCBs. With a pitch of 2.54mm and 100 positions, it provides ample connectivity options. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Additionally, its matte tin termination plating complies with industry standards. Ideal for aerospace, defense, and industrial applications, the EBC50DCSD guarantees robust performance in any setting.