EBC50DCSH-S288

Heilind Number:SULEBC50DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCSH-S288

Detailed Description

PBT & Phosphor Bronze; 3 A; Female; 2 Rows; Clearance Hole Mount; Card Extender Termination; Gold-Plated Phosphor Bronze Contacts; 2.54 mm Pitch; 700 VAC; Hairpin Contact Type; Straddle Orientation; 100 Positions; 3.68 mm Tail Length; -65 - 125 °C Operating Temperature Range; .61 in Connector Height; 9.4 mm Connector Width; Matte Tin Termination Plating. The SKU EBC50DCSH-S288 represents a high-quality Board-to-Board PCB Connector designed for reliable and efficient connectivity in various electronic applications. With its durable construction and superior performance attributes, this connector ensures secure and stable connections, even in demanding environments. Ideal for professional use, this product offers precise and seamless integration, making it a valuable component for any PCB assembly project. Upgrade your connectivity solutions with the EBC50DCSHS288.