EBC50DCSH

Heilind Number:SULEBC50DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCSH

Detailed Description

Introducing the EBC50DCSH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures secure power transmission. Featuring two rows of 100 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees stable signal transfer. The clearance hole mount type and through-hole termination method make installation easy and efficient. With a pitch of 2.54 mm, this connector is compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. The connector's hairpin contact type and straight orientation further enhance its versatility. With a compact size of 9.4 mm in width and 15.49 mm in height, it saves valuable board space without compromising performance. Trust the EBC50DCSH for your critical connectivity needs.