EBC50DCSI-S288

Heilind Number:SULEBC50DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCSI-S288

Detailed Description

The EBC50DCSIS288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. Its female gender, two rows of contacts, and threaded mount type make it easy to install and secure on the PCB. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Featuring a pitch of 2.54mm, contact type of hairpin, and orientation of straddle, it enables precise and stable connections. With 100 positions and a tail length of 3.68mm, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliable performance in diverse conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for PCB connectivity. Whether used in aerospace, defense, or industrial applications, the EBC50DCSIS288 is a trusted choice for high-reliability connectivity.