EBC50DCSI

Heilind Number:SULEBC50DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCSI

Detailed Description

The EBC50DCSI is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with its threaded mount type and through-hole termination method. With two rows of contacts spaced at 2.54mm pitch, it supports a high-density layout with 100 positions. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its hairpin contact type and straight orientation make insertion and removal easy, while the matte tin termination plating enhances solderability. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for demanding environments, the EBC50DCSI guarantees high performance and durability in critical systems.