EBC50DCSN-S288

Heilind Number:SULEBC50DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCSN-S288

Detailed Description

SKU EBC50DCSN-S288 offers a reliable solution for board-to-board PCB connections with its advanced design. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and high performance. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The connector, with two rows of Hairpin contacts, offers secure connectivity in a straddle orientation. Its termination method using Card Extender and termination plating of Matte Tin further enhance its reliability. With a pitch of 2.54mm, tail length of 3.68mm, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in various electronic devices, this connector is a valuable component for ensuring seamless connectivity on PCBs.