EBC50DCSN

Heilind Number:SULEBC50DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCSN

Detailed Description

The SKU EBC50DCSN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold contact plating, it ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers precise and secure mating. The straight orientation and 100 positions make it versatile for various PCB layouts. RoHS compliant with matte tin termination plating, this connector is also suitable for environmentally conscious projects. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient connectivity. Perfect for industrial and commercial applications where reliability is paramount, the EBC50DCSN is a top choice for engineers and designers.