EBC50DCSS-S288

Heilind Number:SULEBC50DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCSS-S288

Detailed Description

The SKU EBC50DCSS-S288 represents a high-performance Board-to-Board PCB Connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows offers seamless integration. With a side-hole mount type and card extender termination method, installation is convenient. The Phosphor Bronze contacts with Gold plating ensure optimal conductivity, while the hairpin contact type and straddle orientation enhance stability. With 100 positions and a voltage rating of 700 VAC, it meets versatile connectivity needs. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-restricted applications. The matte tin termination plating adds to its durability. Belonging to the hi-rel category and meeting stringent quality standards, the EBC50DCSS-S288 is the perfect choice for demanding electronic systems.