EBC50DCSS

Heilind Number:SULEBC50DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCSS

Detailed Description

Introducing the EBC50DCSS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows of hairpin contacts with gold plating, guaranteeing excellent conductivity and signal integrity. With a pitch of 2.54mm and straight orientation, it offers easy and secure mating. The connector's thru-hole termination method and matte tin plating make it suitable for through-board assembly processes. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for harsh industrial and automotive applications. Boasting 100 positions and a tail length of 4.06mm, the EBC50DCSS provides ample connectivity options in a compact form factor. Trust in this connector for seamless and reliable board-to-board connections in your next project.