EBC50DCST-S288

Heilind Number:SULEBC50DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCST-S288

Detailed Description

Introducing the EBC50DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 100 positions, this connector offers ample connectivity for intricate circuit setups. Featuring PBT and phosphor bronze construction, it ensures durability and reliable signal transmission. The termination method, through card extender and threaded mount type, guarantees secure and stable connections. Gold-plated phosphor bronze contacts with a pitch of 2.54mm provide excellent conductivity, while the hairpin design and straddle orientation optimize signal integrity. With a maximum voltage rating of 700VAC and amperage of 3A, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it offers versatility in various environments. The matte tin termination plating enhances corrosion resistance, making it ideal for long-term use. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. This connector, categorized under high-reliability components, is meticulously engineered for precision and performance, making it a vital asset in advanced electronic systems.