EBC50DCST

Heilind Number:SULEBC50DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCST

Detailed Description

Introducing the EBC50DCST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method for secure installation. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3 A, it offers a 2.54 mm pitch and straight orientation, with 100 positions for versatile use. The connector's hairpin contact type and tail length of 4.06 mm provide optimal performance. With an operating temperature range of -65 to 125 °C, matte tin termination plating, and a compact design measuring .61 inches in height and 9.4 mm in width, the EBC50DCST is the perfect choice for demanding applications in various industries.