EBC50DCTD-S288

Heilind Number:SULEBC50DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTD-S288

Detailed Description

The EBC50DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector offers 100 positions across two rows, with a pitch of 2.54mm, ideal for high-density PCB layouts. Its unique Hairpin contact type and Card Extender termination method provide secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact size of 9.4mm in width and 15.49mm in height, can be easily integrated into various electronic devices. Certified to meet industry standards, it ensures optimal performance and compliance. Whether used in telecommunications, industrial, or aerospace applications, the EBC50DCTD-S288 guarantees seamless connectivity and signal transmission, making it an essential component for mission-critical systems.