EBC50DCTD

Heilind Number:SULEBC50DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTD

Detailed Description

Introducing the EBC50DCTD, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring long-lasting performance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its hairpin contact type and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 4.32mm, this connector is space-saving without compromising on performance. With 100 positions available, it allows for versatile connectivity options. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC50DCTD guarantees reliable and high-speed data transmission.