| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCTH-S288 |
EBC50DCTH-S288
| Heilind Number: | SULEBC50DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board To Board PCB Connector, featuring a clearance hole mount type for easy installation. This female connector, with two rows of Hairpin contacts plated in Gold, offers reliable termination via Card Extender. With a pitch of 2.54mm and 100 positions, it ensures seamless connectivity in high-density applications. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. Constructed with high-quality materials, including Phosphor Bronze contacts and Matte Tin plating, it withstands harsh environments with an operating temperature range of -65 to 125°C. With a compact design of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust in the EBC50DCTHS288 for robust and dependable board-to-board connections.

