EBC50DCTI-S288

Heilind Number:SULEBC50DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTI-S288

Detailed Description

Introducing the EBC50DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mount type and card extender termination method ensure easy installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial systems. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB layout. Trust in the EBC50DCTIS288 for your high-reliability applications.