EBC50DCTI

Heilind Number:SULEBC50DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCTI

Detailed Description

The EBC50DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector has two rows, each with 100 positions, allowing for versatile and secure connections. Its threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the needs of various electronic systems. The connector's hairpin contact type and straight orientation further enhance its performance. With a pitch of 2.54mm (.1 in) and tail length of 4.32mm (.17 in), it offers precise and efficient signal transmission. The connector's matte tin termination plating ensures durability and longevity. Suitable for applications with operating temperatures ranging from -65 to 125°C, it is ideal for use in industrial, aerospace, and military systems. With a compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on PCBs while delivering high reliability. The EBC50DCTI is a top choice for engineers and designers seeking a robust and high-performance PCB connector for their projects.