EBC50DCTN-S288

Heilind Number:SULEBC50DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTN-S288

Detailed Description

The EBC50DCTN-S288 is a high-performance board-to-board connector designed for critical applications. With PBT and phosphor bronze construction and gold contact plating, it ensures reliable conductivity even in demanding environments. Featuring a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female connector with card extender termination method and hairpin contacts guarantees secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial settings. The connector's straddle orientation and no mounting requirement provide flexibility in installation. With its matte tin termination plating and compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC50DCTN-S288 for efficient and durable PCB connectivity.