EBC50DCTN

Heilind Number:SULEBC50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCTN

Detailed Description

Introducing the EBC50DCTN, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This female connector features two rows of hairpin contact pins, made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The straight orientation and thru-hole termination method make it easy to install on circuit boards. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 100 positions and a tail length of 4.32mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC50DCTN for seamless and efficient board-to-board connections in your electronic devices.