EBC50DCTS-S288

Heilind Number:SULEBC50DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTS-S288

Detailed Description

Designed for high-performance applications, the EBC50DCTS-S288 PCB connector offers reliable connectivity with its two rows of female terminals. With a current rating of 3A and a maximum voltage of 700 VAC, this connector ensures efficient power transmission. Its side hole mount type and card extender termination method make installation a breeze. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Featuring a hairpin contact type and straddle orientation, it provides secure and stable connections. With a total of 100 positions and a pitch of 2.54mm, this connector is ideal for demanding electronic setups. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for a wide range of environments. The matte tin termination plating enhances durability, making it a long-lasting solution for board-to-board and card edge connections. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust in the EBC50DCTS-S288 for your critical connectivity needs.