EBC50DCTS

Heilind Number:SULEBC50DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCTS

Detailed Description

The EBC50DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Its two rows of 100 hairpin contacts with gold plating guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The EBC50DCTS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.