EBC50DCTT

Heilind Number:SULEBC50DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCTT

Detailed Description

Introducing the EBC50DCTT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. Boasting a maximum amperage of 3A and a voltage rating of 700VAC, it's ideal for high-power systems. The female gender, two rows, and hairpin contact type offer secure and stable connections. Threaded mount and thru-hole termination make installation a breeze. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. With a pitch of 2.54mm, this connector accommodates precise PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With 100 positions and a compact design, it maximizes connectivity in limited spaces. Trust the EBC50DCTT for high-reliability performance in your next project.