EBC50DCWD-S288

Heilind Number:SULEBC50DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCWD-S288

Detailed Description

Introducing the EBC50DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Made of durable PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a dual-row, 100-position layout with a 2.54mm pitch, it offers ample connectivity options while its clearance hole mount type and card extender termination method facilitate easy installation. The Hairpin contact type and matte tin termination plating enhance signal integrity, while the connector's operating temperature range of -65 to 125°C guarantees performance in extreme environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EBC50DCWD-S288 is perfect for space-constrained applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this reliable and efficient connector.