EBC50DCWD

Heilind Number:SULEBC50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCWD

Detailed Description

Introducing the EBC50DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 100 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating provides corrosion resistance, while the .125-inch tail length allows for easy soldering. Compact yet robust, with a connector height of .61 inches and a width of .37 inches, the EBC50DCWD is the perfect solution for your PCB interconnect needs.