EBC50DCWH-S288

Heilind Number:SULEBC50DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC50DCWH-S288, offers reliable connectivity for female headers on PCBs. With two rows of 100 gold-plated hairpin contacts, this connector ensures secure signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a clearance hole mount type and card extender termination method, it guarantees easy installation and maintenance. Crafted with high-quality phosphor bronze and matte tin plating, it withstands harsh operating temperatures ranging from -65 to 125°C. Its straddle orientation and compact design, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Whether in telecommunications, industrial, or aerospace settings, this connector, part of our Board To Board PCB Connectors category, guarantees durable and efficient performance. The EBC50DCWHS288 is the perfect solution for your connectivity needs.