EBC50DCWI-S288

Heilind Number:SULEBC50DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCWI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC50DCWI-S288, offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of hairpin contacts, this connector ensures secure transmission in electronic applications. Its threaded mounting and card extender termination method facilitate easy installation. Constructed with high-quality materials including Phosphor Bronze contacts with gold plating and matte tin termination, it guarantees durability and efficient performance. With a pitch of 2.54mm and 100 positions, it allows for precise connections on PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBC50DCWIS288 is a dependable choice for board-to-board connectivity.