EBC50DCWI

Heilind Number:SULEBC50DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCWI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC50DCWI, offers high-performance connectivity for your electronic devices. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures reliable power transmission. Featuring two rows of contacts with a threaded mount type and thru-hole termination method, it guarantees secure and stable PCB connections. The gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and durability. With a pitch of 2.54 mm, it allows for precise board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse applications. Measuring only .61 inches in height and 9.4 mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Ideal for high-reliability systems, this connector is a crucial component in maintaining seamless electronic operations.