| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DCWN-S288 |
EBC50DCWN-S288
| Heilind Number: | SULEBC50DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC50DCWN-S288. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. Utilizing a Hairpin contact type and Card Extender termination method, it guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy build. Certified for quality, this connector is a must-have for any PCB assembly project.

