| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCWN |
EBC50DCWN
| Heilind Number: | SULEBC50DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCWN |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Operating at up to 700VAC and 3A, it is suitable for various applications. The straight orientation and no mounting required make installation easy. With a temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for demanding industrial and electronic setups, the EBC50DCWN is a dependable connectivity solution.

