EBC50DCWS-S288

Heilind Number:SULEBC50DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DCWS-S288

Detailed Description

Introducing the EBC50DCWS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector offers reliable operation even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. This connector, with two rows of hairpin contacts and a pitch of 2.54mm, allows for secure and precise mating. Its straddle orientation and card extender termination method make it ideal for various applications. With 100 positions and a tail length of 2.79mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for both commercial and industrial use. The connector's compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 0.37in, ensures compatibility with standard PCB layouts. Trust the EBC50DCWS-S288 for seamless board-to-board connections in your next project, backed by its reliable performance and durable construction.