| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DCWS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DCWS |
EBC50DCWS
| Heilind Number: | SULEBC50DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DCWS, a high-performance PCB connector designed for demanding applications. This female connector features two rows of reliable contact points, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm, it offers precise and secure connections. Operating at 700VAC and 3A, it ensures efficient power transmission. The hairpin contact type and thru-hole termination method guarantee ease of installation. Its straight orientation and side hole mount type make it versatile for various PCB setups. With a temperature range of -65 to 125°C, it withstands harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC50DCWS for your critical connectivity needs.

