EBC50DCWT-S288

Heilind Number:SULEBC50DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCWT-S288

Detailed Description

This PBT and Phosphor Bronze Board to Board PCB Connector ( EBC50DCWT-S288) is designed for reliable electrical connections in high-performance applications. Featuring a female gender with two rows of contacts and a threaded mount type, it ensures secure attachment to circuit boards. The termination method using a Card Extender guarantees easy installation. The contacts, made of Phosphor Bronze and plated with Gold, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector can handle high-speed data and power transmission. Its Hairpin contact type and Straddle orientation further enhance signal integrity. With 100 positions and a tail length of 2.79mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Termination plating with Matte Tin ensures durability. Classified under hi-rel connectors, this EBC50DCWTS288 model is a reliable solution for aerospace, military, and other demanding industries.