EBC50DCWT

Heilind Number:SULEBC50DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DCWT

Detailed Description

Introducing the EBC50DCWT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 100 positions, perfect for achieving secure and reliable connections. Its termination method through-hole mounting ensures stability, while the contact material of phosphor bronze with gold plating offers excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm (.125 in), this connector provides a compact yet robust solution. Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether used in aerospace, defense, or industrial systems, the EBC50DCWT ensures optimal performance and connectivity. Upgrade your PCB designs with this top-of-the-line connector, a true essential for any professional application.