EBC50DETH

Heilind Number:SULEBC50DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DETH

Detailed Description

PBT & Phosphor Bronze;.000 connector with SKU EBC50DETH offers reliable performance for high-speed data transmission in electronic devices. Featuring a dual-row design with 100 positions, this female connector is ideal for connecting PCBs with clearance hole mounting. The cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range of -65 to 105 °C, it is suitable for various environments. This connector, with a compact height of 10.95 mm and width of 10.16 mm, is perfect for space-constrained applications. Its matte tin termination plating guarantees secure and lasting connections. Trust EBC50DETH for seamless board-to-board and card edge connectivity in your electronic systems.