EBC50DETI

Heilind Number:SULEBC50DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DETI

Detailed Description

Introducing the EBC50DETI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring contact material made of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and threaded mount design provide secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it is suitable for a wide range of environments. The connector's 100 positions and 3A amperage make it ideal for high-density applications. Its compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for efficient PCB layout. RoHS compliant with matte tin termination plating, this connector meets industry standards for environmental responsibility. Perfect for use in telecommunications, industrial equipment, and aerospace systems, the EBC50DETI ensures reliable performance in the most demanding conditions.