EBC50DETN

Heilind Number:SULEBC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DETN

Detailed Description

Introducing the EBC50DETN, a high-performance board to board PCB connector designed for reliable and efficient connectivity in various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With a straight orientation and cantilever contact type, it offers seamless integration into circuit boards with two rows of 100 positions and a pitch of 2.54mm (.1 in). The termination method of Thru Hole with Matte Tin plating guarantees secure attachment, while the operating temperature range of -65 to 105°C ensures performance in harsh environments. With a compact size of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, this connector is ideal for space-constrained applications. Trust the EBC50DETN for dependable and long-lasting connectivity in your electronic designs.