EBC50DEYH

Heilind Number:SULEBC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DEYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DEYH

Detailed Description

Introducing the EBC50DEYH, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a short description of PBT & phorphor bronze;.000, this connector boasts a rugged construction that ensures reliable connectivity in demanding environments. Featuring a female gender, two rows, and thru-hole termination method, it offers easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees efficient signal transfer with minimal signal loss. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the highest industry standards for performance and safety. The cantilever contact type and straight orientation, along with 100 positions, make it suitable for various applications. Operating within a wide temperature range of -65 to 105°C, this connector ensures consistent functionality even in extreme conditions. Its 11.18mm tail length and compact dimensions of 10.95mm height and 10.16mm width provide versatility in PCB design. Certified for quality and durability, the EBC50DEYH is the perfect choice for mission-critical systems.