EBC50DEYI

Heilind Number:SULEBC50DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DEYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DEYI

Detailed Description

Introducing the EBC50DEYI, a high-performance female PCB connector designed for critical applications. Constructed with durable PBT housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and voltage of 700 VAC. Featuring a threaded mount and through-hole termination, it offers secure attachment to the PCB. With two rows of 100 cantilever contacts spaced at 2.54mm pitch, this connector provides efficient board-to-board connectivity. Operating in a wide temperature range from -65 to 105°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC50DEYI for seamless and durable connections in your electronic systems.