EBC50DEYN

Heilind Number:SULEBC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DEYN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC50DEYN, offers high-performance connectivity for your electronic devices. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a straight orientation, it is versatile for various PCB configurations. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable soldering. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and corrosion resistance. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options for your circuitry. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environmental conditions. The compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving installation. Ideal for high-reliability applications, this EBC50DEYN connector is a crucial component for your electronic assemblies.