EBC50DKAD

Heilind Number:SULEBC50DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKAD

Detailed Description

Introducing the EBC50DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. It offers a 3A amperage rating and can handle up to 700VAC, making it suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a cantilever contact type and right-angle orientation, it allows for easy and secure connections in tight spaces. The clearance hole mount type and thru-hole termination method ensure easy installation. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its robustness. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in various electronic devices, the EBC50DKAD is a reliable solution for your connectivity needs.