EBC50DKAH

Heilind Number:SULEBC50DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKAH

Detailed Description

Introducing the EBC50DKAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a clearance hole mount type, ensuring easy installation on your PCB. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it's suitable for various electronic applications. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Boasting 100 positions and a tail length of 2.54mm, it offers ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC50DKAH ensures seamless connectivity. Experience top-quality performance with this essential component.