EBC50DKAI

Heilind Number:SULEBC50DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKAI

Detailed Description

The EBC50DKAI Board To Board PCB Connector is a high-performance component designed for reliable electrical connections in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The gold-plated contact material guarantees optimal conductivity, while the cantilever contact type and right-angle orientation facilitate easy and secure connections. With two rows of 100 positions each and a 2.54mm pitch, it allows for efficient signal routing on PCBs. The threaded mount type and thru-hole termination method ensure sturdy and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial and commercial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC50DKAI for high-reliability connectivity in your electronic designs.