EBC50DKAN

Heilind Number:SULEBC50DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKAN

Detailed Description

Introducing the EBC50DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design and 100 positions allow for versatile connectivity options. Gold-plated contacts and cantilever contact type guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The right-angle orientation and through-hole termination method offer easy installation on PCBs. With matte tin termination plating, it ensures durability and longevity. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves space on the board. Overall, the EBC50DKAN is a reliable and efficient connector for mission-critical applications.