EBC50DKAT

Heilind Number:SULEBC50DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DKAT

Detailed Description

The EBC50DKAT is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its cantilever contact type ensures a stable connection, while the threaded mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, is ideal for space-constrained applications. It is also RoHS compliant, making it environmentally friendly. Perfect for use in telecommunications, aerospace, and industrial equipment, the EBC50DKAT guarantees superior performance and durability.