EBC50DKDD

Heilind Number:SULEBC50DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DKDD

Detailed Description

The EBC50DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it offers safe power transmission. This female connector has two rows of 100 cantilever contacts plated with gold for optimal signal transfer. It is designed for clearance hole mounting and termination through holes, with a pitch of 2.54mm (.1 in) for easy installation. The connector operates effectively in a wide temperature range from -65 to 125°C, making it suitable for various environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Whether used in commercial or industrial settings, the EBC50DKDD connector delivers exceptional quality and reliability.